Nexperia SOT1215 Surface-Mounted Package Products
Nexperia SOT1215 Surface-Mounted Package Products offer a plastic, leadless, thermally enhanced ultra thin small outline package with side-wettable flanks (SWF). The SOT1215 products feature three terminals, a 0.75mm pitch and a 1.1mm x 1mm x 0.37mm body. The SOT1215 Surface-Mounted Package Products use a HUSON (thermal enhanced ultra thin small outline; no leads) package style descriptive code. Additionally, the devices support a 1.5mm x 1.3mm footprint and a 1.95mm2 footprint area.
Features
- B (bottom) Terminal position code
- DFN1010D-3 Package type descriptive code
- DFN1010D-3 Package type industry code
- HUSON (thermal enhanced ultra thin small outline, no leads) package style descriptive code
- P (plastic) Package body material type
- S (surface mount) Mounting method type
- No package outline detail graphic references
- 6-3-2013 Issue date
- SOT1215 Manufacturer package code
- 1.5mm x 1.3mm Footprint dimensions
- 1.95mm2 Footprint area
Package Summary
Videos
Package Outline
Đã phát hành: 2022-07-21
| Đã cập nhật: 2025-12-18