Nichicon ULV Chip-Type Aluminum Electrolytic Capacitors
Nichicon ULV Chip-Type Aluminum Electrolytic Capacitors offer a long life and high voltage, providing up to 500V voltage and a load life of 10,000 hours at +105°C. Nichicon ULV Aluminum Electrolytic Capacitors are AEC-Q200 compliant and feature a capacitance range of 1.8µF to 33µF. The series operates over a -40°C to +105°C temperature range.
Features
- Chip type, high voltage and long life
- Load life of 10,000 hours at +105°C
- Applicable to automatic mounting machine using carrier tape
- Compliant to RoHS directive (2011/65/EU,(EU)2015/863)
- AEC-Q200 compliant
Specifications
- 1.8µF to 33µF capacitance range
- 160V to 500V voltage range
- -40°C to +105°C operating temperature range
Đã phát hành: 2013-07-19
| Đã cập nhật: 2025-12-15