Nichicon UCP High-Voltage Aluminum Electrolytic Capacitors

Nichicon UCP High-Voltage Aluminum Electrolytic Capacitors are high voltage, miniature size, long life capacitors that have a high ripple current and a load life of 10,000 hours at +105°C. These electrolytic capacitors are compliant to the RoHS directive, 400V to 450V voltage range, and ±20% capacitance tolerance.

Features

  • High ripple current
  • Load life of 10,000 hours at +105°C
  • Suited for ballast applications
  • Compliant to the RoHS directive (2011/65/EU,(EU)2015/863)

Specifications

  • 400V to 450V rated voltage
  • 27μF to 220μF rated capacitance range
  • ±20% capacitance tolerance at 120Hz, +20°C
  • –40°C to +105°C operating temperature range

Radial Lead Type

Nichicon UCP High-Voltage Aluminum Electrolytic Capacitors
Đã phát hành: 2014-01-17 | Đã cập nhật: 2022-03-11