Nichicon GYF Conductive Hybrid Electrolytic Capacitors

Nichicon GYF Conductive Hybrid Electrolytic Capacitors offer a 16V to 63V rated voltage range, 1000μF maximum rated capacitance, and a long life of 4000 hours at +125°C. These capacitors feature high reliability, low equivalent series resistance (ESR), and high ripple current. The series operates in a -55°C to +125°C temperature range. Nichicon GYF Conductive Hybrid Electrolytic Capacitors are AEC-Q200 qualified and RoHS compliant.

Features

  • AEC-Q200 complaint
  • High reliability
  • Low ESR
  • High ripple current
  • Long life

Specifications

  • 16V to 63V rated voltage range
  • 68μF to 1000μF capacitance range
  • ±20% capacitance tolerance
  • 4000 hours of life at +125°C
  • -55°C to +125°C temperature range
Đã phát hành: 2023-10-24 | Đã cập nhật: 2025-08-18