Nichicon LGX Snap-In Type Aluminum Electrolytic Capacitors

Nichicon LGX Snap-In Terminal Type Aluminum Electrolytic Capacitors offer a rated capacitance range of 56μF to 2200μF, a rated voltage range of 200V to 500V, and an operating temperature range of -25°C to +105°C. The LGX series offers a smaller case size than the LGY series. Nichicon LGX Snap-In Terminal Type Aluminum Electrolytic Capacitors are ideal for rectifier circuits of general inverters and switching power supplies. The capacitors can withstand 5000 hours of rated ripple current at +105°C.

Features

  • Ideal for rectifier circuits of general inverters and switching power supplies
  • Smaller case size than LGY series
  • RoHS compliant (2011/65/EU,(EU)2015/863)

Specifications

  • 56μF to 2200μF capacitance range
  • 200V to 500V rated voltage
  • -25°C to +105°C operating temperature range
  • 5000 hours of rated ripple current at +105°C
Đã phát hành: 2020-11-16 | Đã cập nhật: 2024-03-20