Nichicon LGZ Snap-In Aluminum Electrolytic Capacitors

Nichicon LGZ Snap-In Aluminum Electrolytic Capacitors offer a 450V voltage range, 82µF to 330µF capacitance rating, and 560mArms to 1380mArms ripple current. The LGZ series contributes to a longer life for equipment and features 20,000 hours of life at +105°C. Nichicon LGZ Snap-In Aluminum Electrolytic Capacitors have a ±20% tolerance at a capacitance of 120Hz, 1.15mA leakage current, and -25°C to +105°C temperature range.

Features

  • Longer-life than the LGR series
  • Contributes to a longer life for equipment
  • RoHS-compliant (2011/65/EU)

Specifications

  • 450V rated voltage
  • 82µF to 330µF capacitance range
  • 120Hz capacitance with a ±20% tolerance
  • 30mm x 25mm to 35mm x 50mm dimensions range
  • 560mArms to 1380mArms rated ripple current range
  • 0.57mA to 1.15mA leakage current
  • -25°C to +105°C temperature range
  • Snap-in terminal shape 
Đã phát hành: 2019-08-21 | Đã cập nhật: 2023-12-21