Nichicon PCZ Polymer Aluminum Electrolytic Capacitors

Nichicon PCZ Polymer Aluminum Electrolytic Capacitors offer a 25VDC to 35VDC voltage range, 100µF to 330µF capacitance, and 2000 hours of life at +150°C. The PCZ series features high reliability, low ESR ratings, and high allowable ripple currents. The Nichicon PCZ Polymer Aluminum Electrolytic Capacitors have an 8mm x 10mm to 10mm x 12.7mm dimension range and a -55°C to +150°C operating temperature.

Features

  • High reliability
  • Low ESR, high ripple current
  • Long life of 2000 hours at +150°C
  • SMD type
  • ESR after endurance at -40°C
  • AEC-Q200 compliant
  • Lead-free reflow soldering condition at +260°C peak complete correspondence
  • RoHS-compliant (2011/65/EU)

Specifications

  • 25VDC to 35VDC voltage range
  • 100µF to 330µF capacitance range
  • 2000 hours of life at +150°C
  • 8mm x 10mm to 10mm x 12.7mm dimensions
  • -55°C to +150°C temperature range
  • Chip-type terminal shape

Dimensions

Nichicon PCZ Polymer Aluminum Electrolytic Capacitors
Đã phát hành: 2019-08-20 | Đã cập nhật: 2023-12-21