Nichicon UXY Aluminum Electrolytic Capacitors
Nichicon UXY Aluminum Electrolytic Capacitors are low impedance and high ripple current electrolytic capacitors structured with anti-vibration characteristics for high vibration resistance. These miniature capacitors feature radial leads, low leakage current, and high stability at low temperatures. Nichicon UXY Aluminum Electrolytic Capacitors offer a life cycle of up to 3000 hours and are suitable for automobile electronics where heavy-duty services are required.
Features
- Anti-vibration structure
- Low impedance
- High ripple current
- High stability at low temperatures
- Low leakage current
- Improved lifecycle
- Miniature size
- Radial leads
- Ideal for automobile electronics where heavy duty services are indispensable
- Anti-solvent feature
- Compliant with RoHS directive(2011/65/EU)
Specifications
- 25V to 50V rated voltage range
- 2300µF to 11000µF capacitance range
- ±20% at 120Hz, 20°C capacitance tolerance
- -40°C to +135°C temperature range
Mechanical Drawing
Đã phát hành: 2018-06-08
| Đã cập nhật: 2025-12-15