Nichicon UYA Chip-Type Aluminum Electrolytic Capacitors
Nichicon UYA Chip-Type Aluminum Electrolytic Capacitors provide long life and high temperature resistance, making them ideal for use in 5G base stations. These chip-type aluminum electrolytic capacitors are AEC-Q200 qualified and are guaranteed for 5000 hours at +125°C. Nichicon UYA offers a 63V to 100V rated voltage range, a 90µF to 880µF rated capacitance range, and a -40°C to +125°C category temperature range.
Features
- Chip-type terminal shape
- AEC-Q200 qualified
- High temperature resistance
- Long life
- Ideal for 5G base station applications
Specifications
- 63V to 100V rated voltage range
- 90µF to 880µF rated capacitance range
- 5000 hours at +125°C life
- -40°C to +125°C category temperature range
Đã phát hành: 2023-05-17
| Đã cập nhật: 2025-12-14