Nichicon UZG Aluminum Electrolytic Capacitors
Nichicon UZG Aluminum Electrolytic Capacitors are designed for surface mounting on a high-density PC board. UZG Aluminum Electrolytic Capacitors feature a maximum case height of 3.95mmL and operate at a temperature range of -40°C to +105°C. The NG series electrolytic capacitors operate across a voltage range of 6.3V to 50V. These electrolytic capacitors are rated from 0.1µF to 100µF with a capacitance tolerance of 20%.
Features
- Chip type with 3.95mmLMAX height operating over wide temperature range of –40°C to +105°C
- Designed for surface mounting on high density PC board
- Applicable to automatic mounting machine fed with carrier tape
- Compliant to the RoHS directive (2011/65/EU,(EU)2015/863)
- AEC-Q200 compliant
Specifications
- –40°C to +105°C operating temperature range
- 6.3V to 50V operating voltage range
- 1μF to 100μF rated capacitance range
- Tolerance of ±20% at 120Hz, +20°C
Đã phát hành: 2012-12-28
| Đã cập nhật: 2025-12-15