Nidec Components CFP2 Ultra-Miniature Pushbutton Switches

Nidec Components CFP2 Ultra-Miniature Pushbutton Switches are ideal for high-density mounting and feature a clip contact mechanism for long-term contact reliability. These washable switches have a gray actuator color, straight terminal pins, and gold-plated contacts. The independent detent mechanism ensures a light operational feel. Nidec Components CFP2 Ultra-Miniature Pushbutton Switches offer a 2.54mm terminal pin pitch, ON-(ON) switching function, and 30,000 mechanical life cycles. The series operates in a temperature range from -40°C to +85°C.

Features

  • Ultra-miniature pushbutton switch for high-density mounting
  • Straight terminal pins
  • Gray actuator color
  • Independent detent mechanism ensures a light operational feel
  • Clip contact mechanism for long-term contact reliability
  • Gold-plated contacts
  • Washable
  • RoHS compliant

Specifications

  • 2.54mm terminal pin pitch
  • ON-(ON) switching function
  • 30,000 mechanical life cycles
  • -40°C to +85°C operating temperature range
Đã phát hành: 2022-02-02 | Đã cập nhật: 2023-04-05