Nidec Components CJ25 Joystick Encoders
Nidec Components CJ25 Joystick Encoders feature a joystick, an optical encoder, and push-switch functions in one complete package. These multi-function devices offer a smooth operational feel and are a suitable size for panels. The CJ25 series offers a long life with 500K cycles for the joystick and 1M cycles each for the encoder and switch. The joystick operation is available in four or eight directions. Nidec Components CJ25 Joystick Encoders are RoHS compliant and operate in a 0°C to +50°C temperature range. Typical applications include medical devices, broadcast equipment, and surveillance cameras.Features
- Multi-function device - joystick, optical encoder, and push-switch functions in one package
- Suitable size for panels
- Smooth operational feel
- Long life
- RoHS compliant
Applications
- Medical devices
- Broadcast equipment
- Surveillance cameras
Specifications
- Life cycles
- Encoder: 1M rotational cycles
- Joystick: 500,000 actuation each in directions (X, Y)
- Switch: 1M switching cycles
- 4 or 8 joystick directions
- 1.17N·m maximum (12kgf·cm maximum) mounting torque
- 19.6N maximum (2kg maximum) actuator strength
- 0°C to +50°C operating temperature range
Functions
Output
Product Options
Đã phát hành: 2023-06-15
| Đã cập nhật: 2023-07-10