Nidec Components CL-DA Series Detect Switches

Nidec Components CL-DA Series Detect Switches offer a low-profile design of 2mm and an operating temperature range of -40°C to +85°C. These switches feature high reliability due to the gold-plated contacts, and automatic mounting is possible. Nidec Components CL-DA Series Detect Switches are suitable for the detection of communication devices, industrial instruments, audio-visual equipment, and security devices.

Features

  • High reliability by gold contacts
  • For detection of operation from side direction
  • Automatic mounting possible
  • Low-profile design
  • RoHS compliant

Applications

  • Detection of
    • Communication devices
    • Audio-visual equipment
    • Industrial instruments
    • Security devices

Specifications

  • 2mm height
  • 100mΩ maximum contact resistance
  • 100MΩ insulation resistance
  • -40°C to +85°C operating temperature range

Internal Structure

Nidec Components CL-DA Series Detect Switches
Đã phát hành: 2023-06-05 | Đã cập nhật: 2023-06-09