Nisshinbo NL8802 Dual Operational Amplifier

Nisshinbo NL8802 Dual Operational Amplifier (Op Amp) is a high-quality sound dual audio op amp that applies the high-quality sound technology of "MUSES" to a more productive technology. The NL8802 features a wide operating voltage range, low noise, low distortion, wide bandwidth, and high slew rate. The Nisshinbo NL8802 is an excellent choice for audio preamplifiers, active filters, and line amplifiers.

Features

  • High-quality sound
  • Wide operating voltage range of ±3.0V to ±22V
  • Low noise of 5.5nV/√Hz at f=1kHz
  • Low distortion of 0.00005% at f=1kHz
  • Wide gain bandwidth product of 45MHz
  • A high slew rate of 11V/µs
  • Quiescent current of 8.0mA (dual)
  • Bipolar input
  • Bipolar technology
  • EMP-8-AN package outline

Applications

  • Home audio
  • Professional audio
  • Car audio
  • Portable audio

Pin Functions

Schematic - Nisshinbo NL8802 Dual Operational Amplifier
Đã phát hành: 2024-04-29 | Đã cập nhật: 2025-03-11