Nisshinbo NR1700 Input Adjustable Output LDO Regulators

Nisshinbo NR1700 Input Adjustable Output LDO Regulators are CMOS-based low-dropout regulators with a 42V input and 200mA output. The Nisshinbo NR1700 regulators offer high feedback voltage accuracy ranging from -0.5% to +0.7% and support an adjustable output voltage from 1.2V to 24V using a voltage divider resistor. Additionally, the devices ensure stable operation with an output ceramic capacitor range of 0.1μF to 100μF.

Features

  • -40°C to +125°C operating junction temperature 
  • 3.5V to 42.0V (50.0V) input voltage range (maximum rating)
  • 11.5µA typical quiescent current 
  • 0.1µA typical shutdown current
  • 0.6V (IOUT = 200mA, VSET = 5.0V) typical dropout voltage 
  • 1.2V to 24.0V adjustable output voltage range
  • 1.2V feedback voltage
  • -0.5% to +0.7% (TA = 25°C) feedback voltage accuracy
  • 200mA output current
  • Thermal shutdown, over current protection (foldback), short circuit current limit protection functions

Applications

  • Refrigerators
  • Electric kettles
  • Rice cookers
  • PCs
  • Digital TVs
  • Home LAN systems
  • FA equipment
  • Smart meters
  • OA equipment
  • Outdoor equipment
  • Equipment used under high-temperature conditions
  • CCTVs
  • Vending machines
  • Motors

Application example

Nisshinbo NR1700 Input Adjustable Output LDO Regulators
Đã phát hành: 2024-08-30 | Đã cập nhật: 2024-09-19