Nisshinbo RP111x LDO Regulators
Nisshinbo RP111x LDO Regulators are CMOS-based regulators that feature a 500mA output current. These regulators offer excellent line transient response, 75dB ripple rejection, low noise, and operate from 1.4V to 5.25V input voltage range. Nisshinbo RP111x regulators provide ±0.8% output voltage accuracy and ±30ppm/°C temperature drift coefficient. These regulators feature a fold-back protection circuit, a thermal shutdown circuit, and an inrush current limit circuit. The RP111x regulators act as a power source in various applications, including portable communication equipment, cameras, VCRs, camcorders, battery-powered equipment, and electrical home appliances.Features
- 1.4V to 5.25V input voltage range
- 0.7V to 3.6V output voltage range
- 165°C thermal shutdown temperature
- 400mA inrush current limit
- ±0.8% output voltage accuracy
- ±30ppm/°C output voltage temperature coefficient
- 0.02%/V line regulation
- 50mA built-in foldback protection circuit
- DFN1212-6, SOT-23-5, and SOT-89-5 packages
Applications
- Portable communication equipment
- Electrical appliances such as cameras, VCRs, and camcorders
- Battery-powered equipment
- Electrical home appliances
Block Diagrams
Đã phát hành: 2020-12-11
| Đã cập nhật: 2024-04-24