Nisshinbo NJM14570 Wide Band FM IF Demodulator
Nisshinbo NJM14570 Wide Band FM IF Demodulator is a wide band IF IC with a maximum IF input frequency of 15MHz. It includes an IF amplifier, quadrature detector and RSSI. Typical applications include RF IDs, radar detectors, wireless infrared communication systems, voice transmission systems and a few MHz band signal detectors.Features
- Wide range operating voltage 1.8V to 9V
- Low operating current 2.9mA (Typ., no signal)
- Wide range IF input frequency 10.7MHz (standard) up to 15MHz (reference)
- Wide band FM detector range DC to 1MHz (reference)
- High FM detection sensitivity - 87dBm (12dB SINAD, typ.)
- Package outline MSOP8 (TVSP)
- JEDEC MO-187-DA / thin type
Applications
- RF ID
- Radar detector
- Wireless infrared communication system
- Voice transmission system
- MHz band signal detector
Block Diagram
Đã phát hành: 2015-04-14
| Đã cập nhật: 2022-03-11