NKK Switches FF01 16mm Emergency Stop (E-Stop) Switches
NKK Switches FF01 16mm Emergency Stop (E-Stop) Switches feature a 16mm-diameter body and a short behind-panel depth of 13.6mm. These compact, low-profile switches provide a flexible panel design with 25mm- or 30mm-diameter actuators and optional directional arrows. The lineup offers single- and double-pole models and pulling and/or twisting reset methods. NKK Switches FF01 16mm E-Stop Switches have an IP65 rating at the front panel and are UL, C-UL, CE, and TÜV certified. The sliding latch mechanism maintains the OFF state of the contacts, assuring safety and reliability.Features
- Low-profile housing and short behind-panel depth (.535"/13.6mm) facilitate high-density panel layouts
- Front panel achieves IP65 of IEC 60529 standards (dust-tight, protected against water jets from any direction)
- Sliding latch mechanism maintains OFF state of contacts
- Ensures high safety and reliability
- Excellent shock and vibration resistance properties amidst chattering due to rugged vibration or impact
- 2 methods of resetting by pulling and/or twisting
- 25mm- and 30mm-diameter actuators enable space-conserving installation on panel
- Insert-molded solder lug terminals contribute to protection for automated-processing techniques
- Accessories include switch guard and nameplates (with or without legend), interchangeable with 25mm and 30mm caps
Applications
- Medical
- Industrial
- Material handling
- Factory automation
Specifications
- 0.5A at 24VDC resistive load
- 36VDC rated insulation voltage
- 2.5kV impulse withstand voltage
- 50mΩ maximum contact resistance
- 100MΩ at 500VDC minimum insulation resistance
- 100,000 minimum mechanical and electrical operations
- -25°C to +60°C operating temperature range
Product Overview
Ordering Description
Videos
Đã phát hành: 2020-07-07
| Đã cập nhật: 2024-06-19