NKK Switches FT Series Resistive Touch Screens

NKK FT Series 5-wire, 4-wire, and digital resistive touch screens are engineered to complement the application of choice while offering superior durability and flexibility. NKK FT transparent touch screens include options in multiple sizes and choices of input by finger, gloved finger, or stylus. Whether an application requires the 5-wire or 4-wire technology, the features include metal tails (analog), contact reliability with a connector, and ANR film, eliminating many of the typical visual artifacts. The film surface is non-glare and hard coated for ease of use and integrity of the surface. NKK 5-wire touch screens are highly resistant to static electricity and noise pollution and offer drift-free operation despite any temperature fluctuation. These FT Series devices are ideal for use in a variety of applications, including information kiosks, industrial automation, medical equipment, banking/exchange management systems, and more.

Features

  • Wide range of available sizes
  • Custom solutions a specialty
  • Digital and analog solutions
  • Controllers available
  • Anti-Newton Ring (ANR) Technology
  • Design minimizes visual artifacts
  • RoHS compliant

Applications

  • Information Kiosks
  • Industrial automation
  • Banking
  • Exchange Management Systems
  • Broadcast
  • Office automation
  • Medical equipment
  • Hand-held devices
  • Information Technology
  • Gaming/Entertainment
Đã phát hành: 2010-10-08 | Đã cập nhật: 2022-03-11