NMB Technologies F175G IP68 PWM DC Motorized Impeller Fans

NMB Technologies F175G IP68 PWM DC Motorized Impeller Fans feature an IP68 rating per IEC 60529 standards in a package measuring Ø175mm x 69mm. These NMB Technologies fans offer dust-tight protection and safeguard against wet locations and powerful water jets. Other features include a three-phase DC brushless motor, open collector tacho signal output for fan speed, PWM speed control, and multiple motor protections. Precision-machined ball bearings ensure high reliability and a long life of 70,000 hours at +40°C. The F175G IP68 PWM DC Motorized Impeller Fans operate in an ambient temperature range of -30°C to +60°C. Typical applications include outdoor, factory automation, food processing, Inverters, telecom, and horticulture.

Features

  • IP68 rating per IEC 60529 standards
  • 3-phase DC brushless motor
  • Long life and high reliability with NMB precision ball bearings (L10 number)
  • Open collector tacho signal output for fan speed
  • PWM speed control
  • Motor protections - auto restart / polarity / overload (motor withstands reverse connection for positive and negative leads)

Applications

  • Outdoor
  • Factory automation
  • Food processing
  • Inverters
  • Telecom
  • Horticulture

Specifications

  • Ø175mm x 69mm dimensions
  • 10MΩ insulation resistance or higher with a 500VDC megger
  • 500VAC dielectric withstand voltage (1 minute)
  • -30°C to +60°C ambient operating temperature range
  • 24V or 48V nominal voltage
  • Up to 533CFM maximum airflow
  • 2.97 or 4.06 maximum static pressure (in H2O)
  • 4200RPM or 5100RPM speed
  • 70,000 hours life expectancy at +40°C
Đã phát hành: 2022-03-29 | Đã cập nhật: 2025-06-05