Minebea MAP DC Brush Motors With Micro Air Pump

Minebea MAP DC Brush Motors with Micro Air Pump feature a simplified pump structure. These Minebea MAP DC brush motors feature low-cost pumps by reducing the number of parts and assembly man-hours. The DC brush motors operate at a 5V to 7V voltage range for MAP-AM-265 and a 2V to 3.2V voltage range for MAP-HD-140. These MAP DC brush motors are ideally used in blood pressure monitors for home appliances (for the wrist and upper arm).

Features

  • Simplified pump structure
  • Low-cost pump by reducing the number of parts and the number of assembly man-hours
  • Blood pressure monitor for home appliance (for wrist and upper arm)

Specifications

  • MAP-AM-265
    • 6V of rated voltage
    • 5V to 7V voltage range
    • 430mA current consumption
    • 67.1mm length
  • MAP-HD-140
    • 3V of rated voltage
    • 2V to 3.2V voltage range
    • 450mA current consumption

Dimension Diagram - MAP-AM-265

Minebea MAP DC Brush Motors With Micro Air Pump

Dimension Diagram - MAP-HD-140

Minebea MAP DC Brush Motors With Micro Air Pump
View Results ( 2 ) Page
Mã Phụ tùng Mô tả Loại cơ cấu truyền động Định mức điện áp Chiều dài
MAP-HD-140 DC Motors DC Brush Motor with Micro Air Pump Brushed DC 3 V
MAP-AM-265 DC Motors DC Brush Motor with Micro Air Pump 6 V 67.1 mm
Đã phát hành: 2022-09-06 | Đã cập nhật: 2025-08-06