NMB Technologies 09533GA DC Blower Fans
NMB Technologies 09533GA DC Blower Fans feature auto-restart/polarity protection and are suitable for cooling electronic systems that generate a lot of heat and high impedance from back pressure. These fans are available in two voltage options of 12V or 24V and offer a circular impeller within an enclosed cage, often referred to as a "squirrel cage". This design allows DC blowers to create directed airflow under high-pressure conditions. NMB 09533GA DC Blower Fans provide a more concentrated airflow in which the equipment pulls air in from the sides and forces it out at a concentrated 90° angle.Features
- Auto-restart/polarity protection
- High pressure and high airflow
- Long life and high reliability with NMB precision ball bearings
- Concentrated airflow to effectively cool targets
- Smooth PQ curve with no knee
- Tacho output for speed monitoring
Applications
- Factory automation
- Humidifiers
- Telecom
- OA equipment
- Network servers
- Home appliances
- Medical devices
Specifications
- Ball bearing design
- 12V or 24V rated voltage
- Speeds up to 6850RPM
- 47.5dB to 67dB noise range
Đã phát hành: 2024-06-26
| Đã cập nhật: 2025-06-05