NorComp MICRO-D Cable Assemblies

NorComp MICRO-D Cable Assemblies are designed for commercial applications where space is at a premium but a robust I/O connector solution is still required. The MICRO-D connector features a metal-to-metal interface for a robust mechanical connection allowing for maximum shield effectiveness with a footprint that is less than 1/3 the size of a standard D-Sub connector. Offering a 1A contact rating, the NorComp MICRO-D connectors are available in three industry-standard sizes: 9, 15, 25 positions and a variety of termination types, including cable mount, vertical board mount, and right angle board mount. MICRO-D Cable Assemblies are well-suited for military (COTS), medical, industrial, handheld computers, and remote monitoring systems.

Features

  • Female gender
  • 28AWG wire gauge
  • 18", 3ft, and 6ft length options

Applications

  • Military (COTS)
  • Medical
  • Industrial
  • Handheld computers
  • Remote monitoring systems
Đã phát hành: 2012-04-06 | Đã cập nhật: 2023-11-15