NorComp POWER-D Mixed Contact Connectors

NorComp POWER-D Mixed Contact Connectors are designed for rugged, robust applications where both power and signal are required from a single connection. Featuring 2.22mm or 4.5mm solid-pin machined contacts, these connectors offer high reliability for challenging design applications. They are direct drop-in replacements for standard (unsealed) connectors, which eliminates the need to change PCBs. NorComp POWER-D Mixed Contact Connectors can carry both signal (5A) and power (20A/40A) contacts within the same connector body. IP67 versions are also available.

Standard POWER-D Connectors can carry both signal (5A) and power (20A/40A) contacts within the same connector body. These connectors utilize the SEAL-D® innovative sealing process, providing the benefit of being direct 'drop-in' replacements for standard (unsealed) connectors, eliminating the need to change PCB and sheet metal designs to upgrade to IP67-rated levels.

Coaxial Connectors are available in 5 standard shell sizes with 11 multiple contact arrangements. These connectors are a reliable, robust combination of signal and coaxial contacts in cable mount, vertical board mount, and right-angle board mount termination type variations.

Crimp and Poke products include connectors, contacts, and crimping tools. The d-sub mixed contact connectors feature "solid-pin" machined contacts, providing high-reliability performance for even the most challenging design applications.

IP67-Rated POWER-D S Series Connectors are drop-in replacements that eliminate the need to redesign when implementing upgrades, while also meeting IEC-529-IP67 requirements. These high-reliability connectors utilize a proprietary sealing technology that maintains the same physical size and footprint as standard D-Sub connectors.

Features

  • Enables signal, high current, and high voltage in one connector
  • Variety of termination types
  • IP67 options
  • 2.22mm or 4.5mm screw-machined contacts for high mating cycles

Applications

  • Wireless base stations
  • Satellite base stations
  • Broadband network infrastructure
  • RF power amplifiers
  • DC-DC power supplies
  • DC motor controllers
  • Industrial robotics
  • Servo control systems
  • Laboratory metrology (test and measurement)

Specifications

  • Available in a wide range of contact configurations
  • Cable mount, vertical board mount, and right angle board mount, and crimp and poke termination styles
  • 4.5Kg maximum contact insertion force
  • 0.3Kg minimum contact separator force
  • All contacts are preloaded (board and cable mount)
  • Current rating
    • 20A/40A power contact
    • 5A signal contact
  •  Dielectric withstanding of 1000VAC RMS
  • +230°C process temperature
  • -55°C to +155°C operating temperature range
  •  

Product Selection

NorComp POWER-D Mixed Contact Connectors

Videos

Đã phát hành: 2012-10-30 | Đã cập nhật: 2024-08-08