Nordic Semiconductor nRF52833 Development Kit

Nordic Semiconductor nRF52833 DK is a single-board development kit for the development of BLUETOOTH® Low Energy, Bluetooth mesh, NFC, Thread, and Zigbee applications on nRF52833 SoC. This single-board development kit also supports development on the nRF52820 SoC. The single-board development kit is hardware compatible with the Arduino Uno Rev3 standard, making it possible for a wide range of third-party shields that are compatible with this standard, including the proprietary Power Profiler Kit. The nRF52833 DK allows access to all I/O and interfaces via connectors and has four user-programmable LEDs and four buttons. The kit can be powered via USB, but also supports Li-Po and CR2032 coin-cell batteries, enabling in-field prototype testing. The DK is supported by an SDK for firmware development and a range of PC tools (IDEs and Toolchains) to develop end-to-end applications.

Features

  • Bluetooth 5.2 multiprotocol radio
    • 2Mbps
    • Long range
    • Advertising extensions
    • Channel Selection Algorithm #2 (CSA #2)
    • Bluetooth mesh
    • Direction Finding
  • IEEE 802.15.4 radio support
    • Thread
    • Zigbee
  • Arm® Cortex™-M4 with FPU
  • Arduino Rev3 compatible connector for use with third-party shields
  • All I/Os and interfaces available via connectors
  • Segger J-Link OB programming/debugging supported
  • Support for programming/debugging of external boards
  • USB interface direct to nRF52833 SoC
  • USB interface to power and program/debug
  • Integrated 2.4GHz PCB antenna
  • Connector for external NFC antenna (included)
  • SWF connector for direct RF measurements
  • Pins for power consumption measurements
  • 4x user-programmable buttons
  • 4x user-programmable LEDs
  • CR2032 coin-cell battery holder
  • 1.7V to 5.5V supplied from battery, USB, or external VDD
  • 50Ω antenna connector type
  • 32 bits data bus width

Applications

  • Professional lighting
  • Asset tracking
  • Wayfinding
  • Multiprotocol devices
  • Mesh networks
  • Advanced wearables
  • Smart home
  • HID/Gaming/VR
  • Toys
  • Sports and fitness

Documents

Videos

Đã phát hành: 2019-11-19 | Đã cập nhật: 2023-06-27