Nordic Semiconductor nRF9161 Development Kit

Nordic Semiconductor nRF9161 Development Kit is used to evaluate and develop nRF9161 System-in-Package (SiP) applications. The Nordic Semiconductor nRF9161 kit supports LTE-M, NB-IoT, GNSS, and DECT NR+, with dedicated antennas for LTE-M, NB-IoT, DECT NR+, and an integrated GNSS patch antenna. The kit covers LTE bands B1-B5, B8, B12, B13, B17-B20, B25, B26, B28, B65, B66, and B85. Additionally, SWF RF connectors are available for measuring RF signal performance, and both antenna connectors support external antennas.

Features

  • Same certification coverage as nRF9161 SiP
  • LTE-M/NB-IoT and GNSS antennas with respective SWF RF connectors
  • Pins for measuring power consumption, e.g., with Nordic's Power Profiler Kit II
  • SEGGER J-Link OB programmer/debugger
  • User-programmable LEDs and buttons
  • 3.0V to 5.5V supply from external or 5V
  • Supply from USB
  • Included SIM with free data

Applications

  • Asset tracking
  • Smart metering
  • Smart city
  • Smart agriculture
  • Predictive maintenance
  • Portable medical devices
  • Industry 4.0
Đã phát hành: 2024-01-10 | Đã cập nhật: 2024-01-19