Northern Technologies C88E Exit Covers

Northern Technologies C88E Exit Covers are available in one-piece plastic and two-piece metal, plastic, and metalized plastic options. These exit covers support straight or 45° cable exits and accommodate connector sizes from 9 to 50 positions. The C88E exit covers also offer hardware options, including slot head screws, thumbscrews, and metric variants for seamless compatibility. These exit covers provide strain relief and cable retention and are compatible with various industry standards.

Features

  • Designed for D-sub connectors
  • Supports multiple connector sizes ranging from 9 to 50 positions
  • Available with various hardware options
  • Offers straight or 45-degree cable exit configurations
  • Provides strain relief and cable retention
  • Compatible with industry standards
Đã phát hành: 2025-08-25 | Đã cập nhật: 2025-10-08