NXP Semiconductors MCIMX53SMD SABRE Platform

NXP MCIMX53SMD SABRE Platform for tablets showcases the i.MX53 multimedia applications processors. Based on ARM Cortex™-A8, i.MX53 features speeds up to 1GHz. NXP MCIMX535SMD SABRE Platform is designed with a tablet look and feel and targets mobile devices requiring low power and a high-quality user experience. The SABRE Platform allows the user to evaluate the full multimedia performance capabilities of the i.MX53 family, including 1080p video decode, full-duplex video in HD (720p), fast web browsing, realistic gaming applications, and a richer and more responsive user experience.

NXP MCIMX53SMD lets the user explore the multiple wireless connectivity options enabled by the i.MX53 processor, including Wi-Fi®, Bluetooth®, 2.4 GHz IEEE® 802.15.4/ZigBee®, GPS, and 3G modem (optional). It also allows developing and showcasing custom user interface and applications on the sleek and responsive capacitive multi-touch display to provide a more compelling, realistic demonstration to your project stakeholders.

Features

  • Processor
    • NXP i.MX53 1 GHz ARM® Cortex™-A8 processor
    • 1GB DDR3 SDRAM up to 400MHz (800MHz DDR) memory
    • 8GB eMMC flash
  • Display
    • 10.1" 1024 x 768 LVDS display with integrated P-cap sensing
    • HDMI connector
    • LVDS connector (for optional second display)
  • User Interface
    • 10.1" capacitive multi-touch display
    • Capacitive buttons: home, menu, back, search
    • Other buttons: power, reset, volume up/down
  • Power Management
    • Dialog DA9053
    • 11.1V 3-cell Li+, 40.2-WHr battery and charger
    • 15V, 3A power supply
  • Camera
    • Omnivision OV5642 5 MP sensor
  • Wireless Connectivity
    • USI ARS63 module using Atheros AR6003 Wi-Fi® + AR3001 BT
    • LOCOSYS AH16 GPS module using Atheros AR1520A GPS receiver
    • NXP MC1323X 2.4 GHz IEEE® 802.15.4/ZigBee®
  • Audio
    • NXP SGTL5000 audio codec
    • SPDIF via HDMI
    • 2 x 1W at 8Ω speakers
    • Headphone/microphone jack
  • Sensors
    • NXP MMA8451Q 3-axis accelerometer
    • NXP MAG3110 magnetic sensor

Kit Contents

  • i.MX53 processor-based tablet with enclosure and battery
  • 15-volt power supply
  • Mini HDMI cable
  • Quick start guide
  • DVD with VMware player, getting started video, demos and other documents

Videos

Đã phát hành: 2011-10-06 | Đã cập nhật: 2022-03-11