NXP Semiconductors i.MX 8M Nano Evaluation Kit (8MNANOLPD4-EVK)
NXP Semiconductors i.MX 8M Nano Evaluation Kit (8MNANOLPD4-EVK) is a feature-rich and excellent starting point to create a system design based on the i.MX 8M Nano applications processor. This 8MNANOLPD4-EVK consists of a compact compute module and a larger base board that brings out the broad connectivity that is needed for product evaluation. The compute module features i.MX 8M Nano application processors, 2GB of DDR4 memory, PMIC, eMMC, and a Wi-Fi®/BLUETOOTH® module. The base board features multiple interfaces including USB, MIPI-DSI, MIPI-CSI, microSD, Ethernet, infrared receiver, and LEDs for power indication and general-purpose use.The 8MNANOLDP4-EVK delivers high performance and power efficiency with multimedia interfaces, PCA9450B PMIC, and Wi-Fi/BT module. This kit enables HDMI via a MIPI-DSI to HDMI accessory card, for simple out-of-the-box bring up. Typical applications include smart power socket and light switch, home security and surveillance, vital signs monitors, and home control panel.
Features
- Base board:
- MicroSD card connector
- Two Type-C connectors:
- Port1 is USB2.0 Type-C connector
- Port2 is the only power supply port
- 1Gbps Ethernet
- Mini-SAS MIPI-DSI connector for display
- Mini-SAS MIPI-CSI connector for camera
- USB to serial converter for debugging
- Infrared receiver
- LEDs for power indication and general-purpose use
- 3.5mm audio jack for amplified speakers
- Accessory boards:
- MX8-DSI-OLED1: OLED display for touchscreen support
- MINISASTOCSI: Camera module for machine vision and video recording
- Compute module:
- i.MX 8M Nano applications processor with up to five cores:
- 4x Arm® Cortex®-A53
- 1x Arm® Cortex®-M7
- LPDDR4 16-bit, 2GB
- eMMC 5.1, 32GB
- QSPI NOR flash, 32MB
- NXP Power Management IC (PMIC)
- NXP Wi-Fi 802.11a/b/g/n/ac and BT5.0
Kit Contents
- i.MX 8M Nano EVK with 2G LPDDR4, NXP Wi-Fi/BT, and NXP PMIC
- MIPI-DSI to HDMI adapter board and mini-SAS cable
- USB 3.0, Type-C male to Type-A male cable
- USB 2.0, Type-A male to Micro-B male cable
- USB 3.0, Type-C male to Type-A female adapter
- Android BSP image pre-program
Software
- Linux
- Android
- FreeRTOS
Applications
- Smart power socket and light switch
- Vital signs monitors
- Home control panel
- Home security and surveillance
- In-home energy display
- Building security
- Smart lighting
Board Layout (Top)
Board Layout (Bottom)
MIPI-DSI To HDMI Adaptor
Đã phát hành: 2021-01-08
| Đã cập nhật: 2022-03-11