NXP Semiconductors A5M36TG140TC-EVB Top-Side Cooling Evaluation Board

NXP Semiconductors A5M36TG140TC-EVB Top-Side Cooling Evaluation Board allows for thinner 5G massive MIMO radios. The NXP Semiconductors A5M36TG140TC-EVB removes the need for the dedicated RF shield and separates thermal management from RF design. The first family of NXP top-side cooled devices are designed for 64T64R (320 W) or 32T32R (200 W) mMIMO radios covering 3.3GHz to 3.8GHz.

Features

  • Reduces radio thickness and weight
  • Enables fewer and shorter connectors
  • Removes the need for top-side RF shielding
  • Cleaner separation of thermal and RF paths
  • Lower thermal resistance

Applications

  • Communication Infrastructure
  • 5G massive MIMO radio units (typically 64T64R 320W or 32T32R 200W)
  • Drivers for high-power macro base stations
  • Open RAN and proprietary radio access networks
  • Outdoor small cells
Đã phát hành: 2023-08-14 | Đã cập nhật: 2023-08-25