NXP Semiconductors FRDM-33926ESEVM Evaluation Kit

NXP Semiconductors FRDM-33926ESEVM Evaluation Kit provides a development platform that exercises all the functions of the MC33926 H-bridge ICs. This evaluation kit is compatible with NXP's freedom development platform. The NXP FRDM-33926ESEVM kit includes reverse battery protection and a voltage regulator to supply logic-level circuitry. This evaluation kit features test points to allow signal probing and a transient voltage suppressor to handle system-level transients. The FRDM-33926ESEVM kit operates at a 5V to 28V voltage range. This evaluation kit is ideal for use in Electronic Throttle Control (ETC), Exhaust Gas Recirculation (EGR), and turbo flap control.

Features

  • Compatibility with NXP's Freedom Development Platform
  • Built-in voltage regulator to supply logic-level circuitry
  • Built-in reverse battery protection
  • Test points to allow signal probing
  • LEDs to indicate the supply status and direction of the motor
  • Transient voltage suppressor to handle system-level transients

Applications

  • Electronic throttle control
  • Exhaust gas recirculation
  • Turbo flap control
  • Industrial and medical pumps and motor control

Specifications

  • 5V to 28V operating voltage range
  • -40°C to +125°C operating temperature range
  • 5A threshold current limit

Block Diagram

Block Diagram - NXP Semiconductors FRDM-33926ESEVM Evaluation Kit

Board Architecture

Schematic - NXP Semiconductors FRDM-33926ESEVM Evaluation Kit
Đã phát hành: 2020-06-09 | Đã cập nhật: 2024-10-18