NXP Semiconductors FRDM-KE17Z512 Development Board
NXP Semiconductors FRDM-KE17Z512 Development Board is designed for prototyping 96MHz KE17Z, KE13Z, and KE12Z microcontrollers with 512KB Flash memory. The NXP board features standard headers for accessing the MCU's I/Os, built-in serial interfaces, external flash memory support, and an onboard MCU-Link debugger. Additional tools, like the Expansion Board Hub for add-on boards and the Application Code Hub for software examples, are accessible through the MCUXpresso Developer Experience.Features
- MKE17Z512VLL9 MCU, 96MHz Arm® Cortex®-M0+ core, 100LQFP package, up to 512KB flash, up to 96KB SRAM
- Micro USB connector
- SPI/I2C/UART connector (PMOD/mikroBUS, DNP)
- Onboard MCU-Link debugger with CMSIS-DAP
- SWD connector
- FXLS8974CFR3 I2C sensor
- Arduino® header
- FRDM header
- Pmod™ DNP
- mikroBUS™ DNP
- RGB user LED, Reset/Wakeup/NMI buttons, 2x touchpads
Applications
- Industrial
- Brushless DC motor (BLDC) control
- Motor drives
- Permanent Magnet Synchronous Motor (PMSM)
- Smart home
- Major home appliances
- Robotic appliances
- Small and medium appliances
Overview
Additional Resources
Đã phát hành: 2024-04-15
| Đã cập nhật: 2024-04-25