NXP Semiconductors FRDM-MCXW72 MCU Development Board
NXP Semiconductors FRDM-MCXW72 MCU Development Board is a compact and scalable development board for rapid prototyping of the MCX W72 wireless MCU. It offers easy evaluation of the MCX W72's multiprotocol wireless support for BLUETOOTH® LE, Zigbee®, Thread, and Matter. Two NXP Semiconductors FRDM-MCXW72 boards can be used to evaluate the MCX W72 Channel Sounding and ranging feature. The board features an onboard MCU-Link debugger, industry-standard headers for easy access to the MCU's I/Os, an accelerometer, a light sensor, and external SPI Flash memory.
Features
- USB Type-C® programmer/debugger with serial interface
- Integrated PCB trace antenna
- Arduino® and Mikrobus™ headers
- Support for Bluetooth, Thread, Zigbee, and Matter
- Includes onboard buttons, LEDs, 8MB SPI Flash memory, a light sensor, and a 3-axis accelerometer
- Comprehensive software and tools for rapid development
- Modular, quick-start FRDM and expansion boards with open design files and schematics
- Access 140+ code snippets and tutorials through the NXP Application Code Hub
Applications
- Home control and automation
- Smart door locks
- Smart sensors
- Connected small appliances
- Thermostats
- Window coverings
- Building safety detectors
- Heat meters
- Building security and surveillance
- Smart lighting
- Climate control
Board Features
Đã phát hành: 2025-12-08
| Đã cập nhật: 2025-12-23