NXP Semiconductors FRDM-XS2410EVB Evaluation Board
NXP Semiconductors FRDM-XS2410EVB Evaluation Board enables the demonstration of the MC33XS2410 devices. The FRDM-XS2410EVB Board connects to the FlexGUI software. The FlexGUI allows users to work with the output configuration, set different registers, monitor the additional information from the analog-to-digital converter (ADC), and generate faults. Furthermore, the NXP FRDM-XS2410EVB Board can start software development using software drivers supplied for the S32K design studio IDE or MCUXpresso.Features
- VBAT power supply connectors from 0 to 60V (Jack and Phoenix)
- 4x high side outputs, 100mΩ up to 2.5A per channel at room temperature
- 5V supply regulator for VDD pin
- Manual switches for direct input control in safe mode
- Limp button to force safe mode externally
- LEDs to witness output state, VDD supply, or warning and fault in FAULTB IRQ pin
- 4x headers to connect on compatible hardware (KL25z, S32K144, or Arduino R3)
Required Equipment
- Power supply with a range of 0 to 60V and a DC current capability up to 10A
Kit Contents
- Assembled and tested evaluation board in an anti-static bag
- Power connector 2x1 for power supply
- Power connector 5x1 for outputs and ground
- Jumpers mounted on board
Header connections to MCUs
Component Locations
Đã phát hành: 2023-02-08
| Đã cập nhật: 2023-02-10