NXP Semiconductors FRDMGD3160HB8EVM Evaluation Kit

NXP Semiconductors FRDMGD3160HB8EVM Evaluation Kit is a demonstration and development platform for the GD3160 Single-Channel Gate Drivers. The GD3160 Gate Drivers are designed to drive SiC and IGBT modules for xEV traction inverters, OBC, and DC-DC converters. The GD3160 features integrated galvanic isolation, a programmable interface via SPI, and advanced programmable protection options, such as over-temperature, desaturation, and current sense protection. The GD3160 Gate Drivers capably drive SiC MOSFETs and IGBT gates directly utilizing high-performance switching, low dynamic on-resistance, and rail-to-rail gate voltage control.

NXP Semiconductors FRDMGD3160HB8EVM Evaluation Kit includes a half-bridge Evaluation Board populated with two GD3160 Gate Drive Devices. The Evaluation Kit also includes the FRDM-KL25Z Microcontroller Board FRDM-KL25Z for interfacing a PC installed with FlexGUI software. The FlexGUI software allows communication to the SPI registers on the GD3160 Gate Drivers in either daisy chain or standalone configuration.

Features

  • Easy to install and use FlexGUI software for interfacing via SPI through PC; software includes double pulse and short-circuit testing capability
  • Capability to connect to P6 SiC Modules for half-bridge evaluations
  • Negative VEE gate low drive level (-3.9VDC)
  • VCCREG regulated high gate drive level (+15VDC)
  • Jumper configurable for disabling dead time fault protection when short-circuit testing
  • Easy access to power, ground, and signal test points
  • DC link bus voltage monitor on low-side driver via AMUXIN and AOUT
  • Negative temperature coefficient (NTC) connection and configurable for monitoring module temperature

Kit Contents

  • FRDMGD3160HB8EVM Evaluation Board
  • FRDM-KL25Z Microcontroller Board
  • 3.3V to 5.0V GD31xx Translator Board (Connected to FRDM-KL25Z)
  • USB cable
  • 1.27mm configuration jumpers
  • Quick Start Guide

Required Equipment

  • PC with available USB port and FlexGUI software
  • Compatible P6 SiC Module
  • DC-Link Capacitor compatible with the SiC module
  • 30µH to 50µH, high current air core inductor for double pulse testing
  • HV power supply with protection shield and hearing protection
  • 25VDC, 1.0A power supply
  • 500MHz 2.5GS/s 4-channel oscilloscope
  • Rogowski coil, PEM Model CWT Mini HF60R, or CTW MiniHF30 (smaller diameter)
  • Isolated high-voltage probe (CAL Test Electric CT2593-1, LeCroy AP030)
  • Digital voltmeter

FlexGUI

FlexGUI is a Graphical User Interface (GUI) software tool enabling easy and intuitive configuration and control of the target device on the Evaluation Board. FlexGUI can be installed on any Windows 7, 8, or 10 based operating system and runs on Java 8. It uses a USB port to interface with the evaluation boards.

Videos

FRDMGD3160HB8EVM Board Layout

NXP Semiconductors FRDMGD3160HB8EVM Evaluation Kit

FRDM-KL25Z Board Layout

NXP Semiconductors FRDMGD3160HB8EVM Evaluation Kit

Translator Board Layout

NXP Semiconductors FRDMGD3160HB8EVM Evaluation Kit

Setup Example

NXP Semiconductors FRDMGD3160HB8EVM Evaluation Kit
Đã phát hành: 2022-06-20 | Đã cập nhật: 2022-06-27