NXP Semiconductors FRDM Development Platform for Kinetis L Series

NXP Semiconductors FRDM Development Platform for Kinetis L Series are small, low-power, cost-effective evaluation and development platforms perfect for quick application prototyping and demonstration of the of Kinetis L MCU families. These evaluation boards offer an easy-to-use mass-storage device mode flash programmer, a virtual serial port, and classic programming and run-control capabilities. The Freedom platform is compatible with the Arduino™ standard, enabling usage of a rich-set of third-party expansion boards. Many Freedom development platforms are also mbed™ enabled.

Features

  • Compact board size
  • Easy access to MCU I/O pins
  • Flexible power supply options
    • Coin cell battery
    • External power via USB
  • Arduino footprint-compatible with support for a rich set of third-party expansion boards
  • Supported by a range of NXP and third-party development software
  • Integrated open-standard serial and debug adapter (OpenSDA) with support for several industry standard debug interfaces
  • Capacitive touch slider and tricolor LED
  • Many Freedom development platforms mbed enabled, offering access to online SDK, tools,  reusable code, and an active community of developers

Example Board Layout

NXP Semiconductors FRDM Development Platform for Kinetis L Series

Videos

Đã phát hành: 2012-07-23 | Đã cập nhật: 2025-03-12