NXP Semiconductors FS6500 System Basis Chip

NXP Semiconductors FS6500 System Basis Chip (SBC) is a multi-output, SMARTMOS Power Supply Integrated Circuit (PMIC), featuring CAN FD (Controller Area Network Flexible Data) and/or LIN (Local Interconnect Network) transceivers. NXP FS6500 SBC provides power to MCUs and optimizes energy consumption through DC-DC switching regulators, linear regulators, and ultra-low-power-saving modes.

The FS6500 SBC includes configurable fail-safe/fail silent safety behavior and features, with two fail-safe outputs, becoming a full part of a safety oriented system partitioning, to reach a high integrity safety level (up to ASIL D). Multiple switching and linear voltage regulators, including a 32μA low-power mode, are available with various wake-up capabilities. An advanced power management scheme is implemented to maintain high efficiency over a wide range of input voltages down to 2.7V, and output current ranges up to 2.2A.

The built-in CAN FD interface fulfills the ISO 11898-2 (12) and -5(13) standards. The LIN interface fulfills LIN protocol specifications 2.0, 2.1(22), 2.2(23), and SAE J2602-2(24).

The FS6500/FS4500 feature configurable fail-safe/fail silent safety behavior, with two fail-safe outputs, becoming a full part of a safety-oriented system partitioning, to reach a high integrity safety level (up to ASIL B).

High-temperature capability up to TA = 125°C and TJ = 150°C, compliant with AECQ100 Grade 1 automotive qualification.

Features

  • 2.7V up to 28V voltage operation range
  • Buck pre-regulator with optional boost to fit with LV124 automotive test standards
  • Ultra-low 30µA power modes
  • Multiple wake-up sources in low-power mode: CAN, LIN, I/Os, LDT
  • 3.3V keep alive memory supply available in low-power mode
  • Independent fail-safe state machine supporting high functional safety standards
  • Robust physical layers with superior EMI/ESD performance
  • Five configurable I/Os
  • 0.5A to 2.2A dual DC-DC supply
  • Fail silent configurable safety architecture allowing independent monitoring of critical parameters and system availability
  • System integration: analog multiplexer, battery sensing, long duration timer, and live memory supply to reduce BOM
  • Scalable family, with a large range of pin-to-pin compatible part numbers supporting different system configurations for design flexibility
  • Meets grade 0 reliability performance levels: qualified with 1300 hours of HTOL stress at Tj=+175°C
  • 7mm x 7mm, 48-pin LQFP package, 0.5mm pitch

Applications

  • Electric vehicles
    • Hybrid electric vehicles
    • Battery management systems
    • Safety-critical motor control
  • ADAS (advanced driver-assistance systems)
    • Forward collision warning (FCW)
    • Lane departure warning (LDW)
    • Radar
    • Sensor fusion safety area
  • Drive train electrification
    • Inverters
    • DC-DC
    • Alterno starters
  • Drive train chassis and safety
    • Active suspension
    • Steering
    • Safety domain gateways
  • Functional safety integration

Applications Infographic

Chart - NXP Semiconductors FS6500 System Basis Chip

Simple Block Diagram

Block Diagram - NXP Semiconductors FS6500 System Basis Chip
Đã phát hành: 2018-04-09 | Đã cập nhật: 2024-05-15