NXP Semiconductors HVP-56F83783 High-Voltage Development Platform

NXP Semiconductors HVP-56F83783 High-Voltage Development Platform offers software and hardware tools for evaluating and developing high-voltage motor control and power conversion algorithms. The platform is designed for rapid prototyping of high-voltage microcontroller-based applications.

The NXP HVP-56F83783 controller card is a development platform based on the DSC 56F8xxxx. Combining the HVP-56F83783 card with the HVP-MC3PH High-Voltage Development Platform delivers ready-made software and hardware development for high-voltage motor control and power conversion applications.

The HVP-56F83783 accommodates the MC56F83783VLH Digital Signal Controller (DSC). An onboard analog comparator (ACMP) and DACs enable inductor current and output voltage measurement for current and voltage mode control. A flexible eFlexPWM with multi-modes delivers 312ps resolution, synchronization to other PWM, multiple output trigger events, and independent top/bottom deadtime insertion. Both cards also supply basic safety features of over-voltage, over-current, and over-temperature protection. The MC56F83783 features the CAN FD (flexible data rate) interface, is AEC-Q100 qualified, and supports the Production Part Approval Process (PPAP).

The HVP-56F83783 facilitates many applications, including PFC, industrial motor control, large home appliances, EV charging, solar inverters, and switched-mode power supplies. The higher-performance HVP-56F83783 is ideal for automotive applications.

Features

  • Accommodates target MC56F83783VLH MCU (32-bit DSP core with single-cycle math computation, 100MHz, 256KB Flash, 2x 12-bit ADCs, high-resolution PWM, 64 LQFP) JTAG isolation up to 5KV
  • Galvanic isolation
  • Design optimized for low-noise
  • On-board isolated power supply, allowing safe debugging
  • Controller card allows stand-alone operation

Tools

  • Tools Required
  • Tools Recommend
    • MCUXpresso ecosystem, including a software development kit (SDK), and a suite of configuration tools

Applications

  • Industrial
    • 3-Phase AC induction motors
    • Brushless DC Motor (BLDC) control
    • Permanent Magnet Synchronous Motors (PMSMs)

Components

NXP Semiconductors HVP-56F83783 High-Voltage Development Platform
Đã phát hành: 2023-12-05 | Đã cập nhật: 2024-01-01