NXP Semiconductors KITPF4210EPEVB Evaluation Board

NXP Semiconductors KITPF4210EPEVB Evaluation Board is an easy-to-use demonstration, and evaluation tool for the PF4210 Power Management IC optimized for i.MX 8M. NXP KITPF4210EPEVB operates with a single power supply from 3.1V to 4.5V and is controlled via USB with help of an integrated USB-I2C communication bridge. By applying the input voltage supply, the KITPF4210EPEVB powers up according to the default power-up sequence described in the PF4210 data sheet.

Features

  • 3.1V to 4.5V input voltage operation range
  • Output voltage supplies accessible through detachable terminal blocks
    • Four to six independent buck converters
    • One 5.0V boost regulator
    • Six general-purpose LDO regulators
    • One DDR memory termination voltage reference
    • One VSRTC supply
  • Coin cell support for Try-Before-Buy (TBB) mode
  • On/off push button support
  • Hardware configuration flexibility through various jumper headers and resistors
  • Integrated USB to I2C programming interface for full control/configuration
    • Onboard PMIC control through the I2C register map
    • Fully featured programmer through J36 for external device control/programming
  • Onboard connectors for interfacing with future evaluation/debug tools
  • 4" x 4" form factor

I/O Terminal Blocks

Block Diagram - NXP Semiconductors KITPF4210EPEVB Evaluation Board

Test Points

Application Circuit Diagram - NXP Semiconductors KITPF4210EPEVB Evaluation Board
Đã phát hành: 2018-05-18 | Đã cập nhật: 2024-11-12