NXP Semiconductors LPCXpresso51U68 Development Board (OM40005)
NXP LPCXpresso51U68 Development Board (OM40005) provides a powerful and flexible evaluation and prototyping platform for the LPC51U68 Arm® Cortex®-M0+ Microcontroller. The LPCXpresso51U68 Board is designed to leverage the power-efficiency and cost-sensitive capabilities provided by the LPC51U68 MCU. The LPCXpresso51U68 Board also features an onboard CMSIS-DAP / SEGGER J-Link compatible debug probe.The LPCXpresso51U68 can be used with a wide range of development tools, including the NXP MCUXpresso Integrated Development Environment (IDE) and other popular toolchains, including IAR and Keil. MCUXpresso configuration tools and extensive SDK drivers/examples are available for the board at mcuxpresso.nxp.com.
Features
- LPC51U68JBD64 32-bit ARM Cortex-M0+ MCU
- 96KB SRAM; 256KB Flash
- 10mm x 10mm LQFP64 (Plastic Low Profile Quad Flat Package; 64-leads)
- Onboard, high-speed USB-based, Link2 debug probe with Arm’s CMSIS-DAP and SEGGER J-Link protocol options
- Link2 probe can be used with on-board LPC51U68 or with an external target
- Support for external debug probes
- Tri-color LED
- Target Reset, ISP, and Wake buttons
- Expansion options based on Arduino UNO and PMod, plus additional expansion port pins
- On-board 1.8/3.3V or external power supply options
- Built-in power consumption measurement
- UART, I2C, and SPI port bridging from LPC51U68 target to USB via the on-board debug probe
- FTDI UART connector
Videos
Đã phát hành: 2018-05-30
| Đã cập nhật: 2022-11-29