NXP Semiconductors MX93AUD-HAT Audio Evaluation Board

NXP Semiconductors MX93AUD-HAT Audio Evaluation Board is designed to evaluate the performance and capabilities of NXP's audio solutions, particularly those based on the i.MX 93 series of processors. The NXP Semiconductors MX93AUD-HAT includes multi-channel codec, S/PDIF, and microphone interfaces. This board is a valuable tool for developers working with audio applications, as it supports high-quality audio input and output and is integrated with the i.MX 93 family, known for powerful processing and low power consumption. This entry-level audio evaluation platform is fully compatible with the NXP MCIMX93-EVK.

Features

  • Provides two TOSLINK+RCA ports for S/PDIF receive and transmit
  • 8-channel line out
  • 4-channel line in
  • 2-channel microphone
  • DMIC interface to connect to the 8MIC-RPI-MX8 microphone array board
  • Can be powered either by onboard 3.3V or 3.3V from the motherboard
  • Supports one onboard codec CS42448 that provides six multi-bit analog-to-digital and eight multi-bit digital-to-analog delta-sigma converters
  • Supports one PDM interface (J21) to connect to the digital microphone board
  • Configured through the I2C interface at address 1001 000x
  • 119mm x 63mm x 1.6mm board size

Applications

  • Smart home devices
    • Voice assistance
    • Home audio systems
    • Smart appliances
  • Internet of Things (IoT)
    • IoT audio devices
    • Environmental monitoring
  • Automotive
    • In-car audio systems
    • Voice control for vehicles
    • Advanced Driver Assistance Systems (ADAS)
  • Wearables and personal audio
    • Smart headphones/headsets
    • Personal health devices
  • Consumer electronics
    • BLUETOOTH® speakers
    • Gaming consoles and controllers
    • TVs
  • Professional audio equipment
    • Audio processors and mixers
    • Recording studios
  • Audio signal processing and development
    • Audio research and development
    • Sound quality testing
  • Telecommunications and conferencing systems
    • Voice over IP (VoIP)
    • Video conferencing
    • Call center solutions
  • Educational and interactive systems
    • E-learning platforms
    • Interactive displays and kiosks
  • Robotics and automation
    • Robotic voice interactions
    • Automated customer service centers

Block Diagram

Block Diagram - NXP Semiconductors MX93AUD-HAT Audio Evaluation Board

Overview

Location Circuit - NXP Semiconductors MX93AUD-HAT Audio Evaluation Board

Jumpers and LED

Location Circuit - NXP Semiconductors MX93AUD-HAT Audio Evaluation Board
Đã phát hành: 2024-12-03 | Đã cập nhật: 2024-12-09