NXP Semiconductors NX20P0477 USB Type-C Smart Protection IC

NXP Semiconductors NX20P0477 USB Type-C™ Smart Protection IC is a single-chip overvoltage protection solution that integrates a corrosion prevention algorithm from moisture. This IC incorporates CC1 and CC2 pins on the system side that are protected from the 28V short pins located next to the VBUS pins. The NXP NX20P0477 IC converts the USB-standard Rp currents of 80µA, 180µA, or 330µA from the CC/PD controller to a low-current source that prevents corrosion. Typical applications include smartphones, tablets, and portable devices.

Features

  • Single-chip USB Type-C port overvoltage protection solution
  • Integrates corrosion prevention algorithm from moisture
  • CC1/CC2 pins in system side protected from 28V short to VBUS
  • Robust ESD immunity for CON_CC1/CON_CC1
  • Rd clamp circuit in CON_CC1/CON_CC2 in dead battery condition
  • Converts Rp currents from CC/PD controller to low current source

Applications

  • Smartphones
  • Tablets
  • Portable devices

Specifications

  • 14µA low leakage current
  • <1µA CC1/CC2 leakage current
  • 60ns fast OVP turn-off time
  • 250mΩ low RDSon switch
  • WLCSP package with 1.49mm x 1.49mm x 0.555mm dimensions
  • -40°C to +85°C temperature range

Block Diagram

Block Diagram - NXP Semiconductors NX20P0477 USB Type-C Smart Protection IC
Đã phát hành: 2020-03-04 | Đã cập nhật: 2024-03-29