NXP Semiconductors OMPCA9959LEDEV Evaluation Board
NXP Semiconductors OMPCA9959LEDEV Evaluation Board is designed to evaluate the PCA9959 LED lighting driver. This board features LEDs for color mixing, blinking, and dimming demonstrations. The graphical interface helps to explore the various functions of the driver. NXP OMPCA9959LEDEV Evaluation Board can be connected in series with other SPI-bus demo boards to create an evaluation system. Applications include red / green / blue / amber (RGBA) LED drivers, LED displays, LCD backlights, and keypad backlights for cellular phones.Features
- Evaluate PCA9959 LED lighting driver
- Gradation control
- Supports up to 4 groups of LED gradation control
- Each LED channel assigned to 1 of 4 groups
- For each group, the PCA9959 driver supports 64-grid brightness control
- Each LED output has 6-bit resolution (64-steps) preset current configuration with absolution accuracy of ±8%
- Power
- 2.7V to 5.5V supply voltage
- Low 170μA standby current
- LED current
- 63mA / 5.5V output drive per channel
- Output current accuracy
- ±5% channel to channel
- ±7% chip to chip
- Output current adjusts through resistor at REXT pin
- Interface
- 10MHz SPI interface
- Output enable (OE) pin
Kit Contents
- Assembled and tested OMPCA9959LEDEV evaluation board in anti-static bag
- USB A to Micro B cable
Required Equipment
- NXP OM13089 microcontroller board for SPI communication
- Fluke FLUKE-88-5 multimeter
- TEK MSO 4054 500 MHz 2.5 GS/s 4-channel oscilloscope
Board Layout
Documents
Đã phát hành: 2020-10-27
| Đã cập nhật: 2024-12-30