NXP Semiconductors PCA9452 Single Chip Power Management ICs
NXP Semiconductors PCA9452 Single Chip Power Management ICs are designed to support i.MX 93x family processors in both automotive and extended industrial applications. These PMICs offer highly efficient six step-down regulators, five Low Dropout voltage (LDOs), one 400mA load switch, a 2-channel level translator, and a 32.768KHz crystal oscillator driver. Three buck regulators support Dynamic Voltage Scaling (DVS) features along with programmable ramping up and down time. The LDO1 features a very low quiescent current to provide power for Secure Non-Volatile Storage (SNVS). The PCA9452 PMICs operate at -40°C to 105°C ambient temperature range and integrate a 2-bit logic translator dual supply translating transceiver with auto direction sensing. Typical applications include Driver Monitoring Systems (DVS), occupant monitoring systems, cost-optimized gateway, and automotive infotainment (Audio and speech recognition).Features
- Support all i.MX 93x processors
- AEC-Q100 Grade 2 automotive qualified
- 32.768kHz crystal oscillator driver
- 6x high-efficiency buck regulators:
- 1x 6A buck regulators with DVS and remote sense capability (Buck1/Buck3 is a dual-phase buck)
- 1x 3A buck regulators with DVS and remote sense capability
- 1x 3A buck regulator
- 1x 2A buck regulator
- 1x 2A buck regulator
- 5x linear regulators (LDOs):
- 2x 10mA LDOs for SNVS power rails
- 1x 150mA LDO with voltage selection pin
- 1x 200mA LDO
- 1x 300mA LDO
- 1x 400mA load switch for SD card
- -40°C to 105°C ambient temperature range
- -40°C to 125°C junction temperature range
- HVQFN package, 8mm x 8mm, 0.5mm pitch, and 56 pins
Applications
- Driver Monitoring Systems (DVS)
- Occupant monitoring systems
- Cost-optimized gateway
- Automotive infotainment (Audio and speech recognition)
- Domain controller computes off-load engine
- Heads Up Display (HUD)
- GPS
- Other monitoring systems
Block Diagram
Đã phát hành: 2024-03-11
| Đã cập nhật: 2024-11-12