NXP Semiconductors PCA9452A-EVK Evaluation Kit
NXP Semiconductors PCA9452A-EVK Evaluation Kit is designed for the engineers involved in the evaluation, design, implementation, and validation of the PCA9452 single Power Management-Integrated Circuit (PMIC). This evaluation kit contains an assembled and tested evaluation board in an antistatic bag, an interface (FTDI C232HM-DDHSL-0) cable, and a quick start guide. The PCA9452 PMIC provides six high-efficiency step-down regulators, five Low Dropout voltage (LDOs), one 400mA load switch, 2 channel-level translators, and a 32.768KHz crystal oscillator driver. Typical applications include audio and speech recognition, domain controller compute off-load engine, low-cost gateway, Driver Monitoring Systems (DMS), and occupant monitoring systems.Kit Contents
- Assembled and tested evaluation board in an antistatic bag
- 1x interface (FTDI C232HM-DDHSL-0) cable, which serves as a USB to I2C interface between the computer and the PCA9452A-EVK evaluation board
- Quick start guide
Applications
- Audio and speech recognition
- Domain controller compute off-load engine
- Driver Monitoring Systems (DMS)
- Occupant monitoring systems
- Low-cost gateway
PCA9452 Block Diagram
Additional Resources
Đã phát hành: 2024-03-11
| Đã cập nhật: 2024-11-12