NXP Semiconductors PN7642 Single-Chip NFC Solution
NXP Semiconductors PN7642 Single-Chip NFC Solution includes a high-performance NFC reader, a customizable MCU, and a security toolbox. The low-power Arm® Cortex® M33-based MCU features 180kB of programmable flash memory, while the SESIP-certified security system is optimized for cryptography and secure key storage. The NXP PN7642 is highly integrated and designed to replace an additional MCU and dedicated secure element. Additional features include a rich set of controller and host interfaces, along with a comprehensive product support package, to facilitate a quick design-in. The NXP Semiconductors PN7642 solution is offered in a compact VFBGA64 package, ideal for space-constrained applications.
Features
- ARM Cortex M-33 core of 90MHz, 20kB user RAM and 180kB user Flash
- NFC Forum-compliant NFC reader supporting Read/Write and Card Emulation modes
- R/W mode at ISO/IEC 14443A-B and legacy B', FeliCa™, ISO15693, ISO18000 EPC-HF. Complete MIFARE®, DESFire®, NTAG® (NTAG 5 up to 212kbit/s), ICODE® and SmartMX® families
- CE mode at ISO/IEC 14443-4A with ALM/PLM, up to 848kbps
- High 2W output power at 350mA maximum operating transmitter current with Dynamic Power Control (DPC 2.0) and Automatic Waveshape Control (AWC)
- Integrated DC/DC allows a single 3.3V supply with maximum Tx power
- Ultra-low power card detection (22µA type)
- Supports ECP 2.0 (Apple Enhanced Contactless Polling)
- HW acceleration for symmetric and asymmetric algorithms
- Secure key store for up to 13pcs 128-bit symmetric keys (or 6pcs 256-bit keys)
- Software protection against side-channel attacks
- Power supply from 2.4 to 5.5V
- Rich set of interfaces
- SPI (up to 15Mbit/s) and I2C (up to 3.4Mbit/s) controller
- I2C, I3C (up to 3.4Mbit/s), and SPI target
- Up to 21x GPIOs
- USB devise and HSUART
- 3x PWM interfaces, ADC (10b) (in no DPC configuration)
- ISO-AUX interface for connecting TDAs
- 4x GP 32b Timers, 1x WD Timer, and SWD interface
- Extensive support tools, including integration into MCUXpresso IDE/SDK
- Firmware update from the host interface, NFC, and user application
- Extended operating temperature range of -40°C to +105°C
- GlobalPlatform certified SESIP Level 2
- VFBGA64 package (4.5mm x 4.5mm x 0.8mm)
Applications
- Secure physical access control
- Smart residential door locks and doorbells
- Corporate and hospitality locks
- Electronic lockers
- Secure contactless data communication
- Battery communication controller for light electric vehicles
- Closed-loop payments
- Trusted ID readers
- Secure authentication of consumables and accessories
- Home appliances
- Printers
- Gateways: IoT device onboarding
- Medical devices
Resources
- Documentation
- Application Notes
Videos
Block Diagram
Đã phát hành: 2023-03-17
| Đã cập nhật: 2025-12-19