NXP Semiconductors S32K344-WB Evaluation Board
NXP Semiconductors S32K344-WB Evaluation Board features a 32-bit Arm® Cortex®-M7 with dual cores in seamless lockstep mode. The NXP Semiconductors S32K344-WB board is housed in a compact BGA 257 package with safety features like ASIL D-rated hardware. The board also has an FS26 safety system basis chip, SJA1105 Ethernet switch, and 100BASE-T1 for AVB demo and message routing.Features
- Hardware features
- Power supply switch
- 2x user push-buttons
- 2x ADC rotary potentiometer
- 2x touchpad electrode + 1x slider
- 10-pin and 20-pin JTAG connector for S32K3 debug interface
- Software features
- Complimentary S32 Design Studio IDE (Eclipse, GCC, and debugger)
- Complimentary Real-Time Drivers (RTD) for AUTOSAR® and non-AUTOSAR use and ASIL D compliant
- Configuration tools for both AUTOSAR and non-AUTOSAR users
- Complimentary HSE security firmware, NXP's SHE+ designed for ISO 21434
- S32 Safety Software Framework (SAF)
- Complimentary Safety Peripheral Drivers (SPD)
- Structural core self-test (SCST)
- Complimentary Inter-Platform Communication Framework (IPCF), middleware for multi-core, multi-OS communication in single-and multi-chip systems
- Complimentary model-based design toolbox for MATLAB®, NXP supplied plug-in for Simulink® environment
- Compatibility
- Arduino UNO pin-out compatible with expansion “shield” support
- Interfaces
- 4x CAN interfaces
- 8x LIN interfaces
- Single 10/100BASE-TX PHY Transceiver with RJ45 connector
- 3x 100BaseT1 Automotive Ethernet PHY
- 12x switch detection interface
- 4x high-side driver
- 8x low-side driver
- 2x H-bridge driver
- 2x micro-USB UART port
- 3x audio jack
Applications
- Automotive zone controller
- Domain controller
- Gateway
- Service-oriented gateway
- Smart car access
Block Diagram
Đã phát hành: 2023-07-18
| Đã cập nhật: 2025-05-20