NXP Semiconductors SC18IS604 SPI to I2C-Bus Bridge
NXP Semiconductors SC18IS604 SPI to I2C-Bus Bridge is designed to serve as an interface between the standard SPI of a microcontroller or microprocessor and a serial I2C-bus. The SPI to I2C-Bus Bridge allows the host to communicate directly with other I2C-bus devices. The SC18IS604 can also operate as an I2C-bus controller-transmitter or controller-receiver. The device can control all the I2C-bus specific sequences, protocol, arbitration, and timing.The NXP Semiconductors SC18IS604 SPI to I2C-Bus Bridge is offered in a compact TSSOP16 package with a -40°C to +105°C operating temperature range.
Features
- SPI slave interface
- SPI Mode 3
- Single primary I2C-bus controller
- Five General Purpose Input/Output (GPIO) pins
- 5V tolerant I/O pins
- High-speed SPI, up to 2MHz
- Fast-mode 375kHz I2C-bus
- 255byte transmit buffer
- 255byte receive buffer
- 1.71V to 3.6V operation
- Deep Power-down mode with SPI CS wake up
- Internal oscillator
- Active LOW interrupt output
- ESD protection exceeds 2000V HBM per JESD22-A114
- Latch-up testing is done to JEDEC Standard JESD78 that exceeds 100mA
- -40°C to +105°C operating temperature range
- TSSOP16 package
Applications
- Enables I2C-bus controller support in a system
- I2C-bus instrumentation and control
- Industrial control
- Medical equipment
- Cellular telephones
- Handheld computers
Videos
Block Diagram
Typical Application
Package Outline
Đã phát hành: 2022-03-17
| Đã cập nhật: 2022-03-18