NXP Semiconductors TEA2093DB2202 Evaluation Board
NXP Semiconductors TEA2093DB2202 Evaluation Board is an add-on board based on the TEA2093TS controller in a TSOP-6 package. The TEA2093TS features an adaptive gate drive for maximum efficiency at any load. The NXP TEA2093DB2202 Evaluation Board incorporates a 100V/2.7mΩ MOSFET and therefore allows easy replacement of the secondary side power diode in an existing power supply.Features
- Easy replacement of secondary-side diode rectifier
- A 100V/2.7mΩ MOSFET is incorporated
- Self-supplying for low-side rectification with low-output voltage (CC mode)
- Self-supplying for high-side rectification without the use of an auxiliary winding
- Operates with standard-level and logic-level SR MOSFETs
Required Equipment
- AC mains source
- Power analyzer
- Electronic load
- Oscilloscope for observing operation behavior
- Current probe
- Differential probe (for high side SR)
Additional Resources
PCB Layout
Đã phát hành: 2022-08-02
| Đã cập nhật: 2022-08-04