NXP Semiconductors TJA1103 ASIL B Compliant 100BASE-T1 Ethernet PHY

NXP Semiconductors TJA1103 ASIL B Compliant 100BASE-T1 Ethernet PHY is a third-generation product of 100BASE-T1 Automotive Ethernet PHYs. The TJA1103 supports the rapid expansion of Ethernet to the edge of the network. Additionally, the device offers a robust connection to domain controllers in the car's center.

The NXP TJA1103 ASIL B Compliant 100BASE-T1 Ethernet PHY complies with all state-of-the-art conformance test specifications and is designed according to ISO 26262 to meet ASIL B, providing enhanced monitoring and diagnostic features.

Features

  • Functional safety ISO 26262 ASIL B compliant
  • IEEE802.3bw compliant 100BASE-T1 PHY
  • OPEN Alliance TC-1 advanced PHY features
  • IEEE1588v2 / 802.1AS compliant time stamping
  • OPEN Alliance TC-10 compliant sleep/wake up
  • Single supply capability
  • HVQFN36 (6mm x 6mm) with wettable flanks
  • Optimized for automotive use cases

Applications

  • Radar systems
  • Sound system
  • Vision systems and cameras
  • Car radio
  • E-cockpit and head unit
  • Remote tuner
  • TCU
  • Gateway and domain controller

Block Diagram

Block Diagram - NXP Semiconductors TJA1103 ASIL B Compliant 100BASE-T1 Ethernet PHY
Đã phát hành: 2022-12-05 | Đã cập nhật: 2025-10-14